Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč377.203 |
3+ | Kč362.908 |
5+ | Kč355.885 |
10+ | Kč346.355 |
Price for:Each
Minimum: 1
Multiple: 1
Kč377.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03029
Order Code2444445
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric-
For Use WithFibre Optic Cables
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
A fibre optic stripper with 3 separate cutting jaws for stripping the outer jacket, 250µm fibre and the 125µm buffer coating.
- Adjustment screw for special gauges of fibre optic
- Comfortable high visibility yellow/ black handles
- Handle lock
- Length: 160mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Stripping Capacity AWG
-
For Use With
Fibre Optic Cables
SVHC
No SVHC (16-Jan-2020)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Alternatives for D03029
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2