Print Page
Image is for illustrative purposes only. Please refer to product description.
149 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,731.774 |
2+ | Kč1,663.306 |
4+ | Kč1,606.876 |
10+ | Kč1,574.773 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,731.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03033
Order Code2444458
Technical Datasheet
Accessory TypeCable Tie Gun
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
This Duratool Stainless Steel Cable Tie Gun is designed for the automatic tensioning and trimming of cable ties. The TPR trigger handle increases user comfort whilst ensuring long term performance.
- Fastens and automatically cuts
- Cuts stainless steel cable ties
- Adjustable bundling pressure
- TPR trigger handle for increased comfort
- Cuts cable ties with widths between 4.5mm and 7.9mm, and up to 0.25mm thick
- Fastens cable ties with a max thickness of 0.3mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Mechanical, Cable & Wire Marking, Instrumentation
Technical Specifications
Accessory Type
Cable Tie Gun
SVHC
No SVHC (16-Jan-2020)
Product Range
-
Technical Docs (1)
Alternatives for D03033
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84659900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.66