Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč339.082 |
2+ | Kč329.300 |
4+ | Kč313.751 |
Price for:Each
Minimum: 1
Multiple: 1
Kč339.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03094
Order Code2773626
Technical Datasheet
Pressure Max-
Grease Gun TypeHand Operated
External Height550mm
Length-
Product Range-
SVHCTo Be Advised
Product Overview
High pressure leaver action manual grease gun with fix spout and 4 jaw coupler suitable for most applications.
- Die cast pump with air bleed
- Side lever pump action with contoured handle
- 3-Way fill/loading (Bulk grease, Cartridge or Filler pump)
- Overall length 550mm
- Supplied with rigid delivery tube and push-on hydraulic 4-jaw coupler
- Accepts standard 400g cartridges
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Agriculture, Automotive, Commercial Vehicle, Facility Maintenance, Industrial Maintenance, Maintenance & Repair, Mechanical
Technical Specifications
Pressure Max
-
External Height
550mm
Product Range
-
Grease Gun Type
Hand Operated
Length
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for D03094
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84248970
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.545