Print Page
Image is for illustrative purposes only. Please refer to product description.
102 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč171.296 |
4+ | Kč162.268 |
Price for:Each
Minimum: 1
Multiple: 1
Kč171.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03099
Order Code3383038
Storage Volume5l
Container MaterialPlastic
Product Range-
SVHCTo Be Advised
Product Overview
Measuring Jug which has a wide easy fill opening, suitable for use with most liquids including oil, petrol and diesel.
- Heavy-duty measuring jug
- Features both metric & imperial graduations
- See through body allows visual measurement
- Capacity: 5 Litre
Technical Specifications
Storage Volume
5l
Product Range
-
Container Material
Plastic
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39249000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.365