Print Page
Image is for illustrative purposes only. Please refer to product description.
145 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč434.636 |
5+ | Kč398.270 |
Price for:Each
Minimum: 1
Multiple: 1
Kč434.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03124
Order Code3212635
Technical Datasheet
No. of Digits3.5
DMM Response Type-
Display Count2000
Range SelectionAuto
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max20Mohm
Manufacturer Warranty-
Product Range-
SVHCTo Be Advised
Product Overview
An autoranging multifunction digital multimeter with a compact design that makes it ideal for use in the field.
- 3½ Digit, 2000 count LCD display with backlight
- AC/ DC voltage, AC/DC current, resistance and frequency measurement
- Diode and continuity test functions
- Data hold and maximum value hold functions
- Meets EN61010-1 and CAT III 600V standards
- Requires 1x 9V, PP3 battery (not supplied)
Contents
Contents: Multimeter, test leads, and manual
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance
DMM Response Type
-
Range Selection
Auto
Voltage Measure AC Max
600V
Current Measure AC Max
10A
Manufacturer Warranty
-
SVHC
To Be Advised
No. of Digits
3.5
Display Count
2000
Voltage Measure DC Max
600V
Current Measure DC Max
10A
Resistance Measure Max
20Mohm
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.323