Print Page
Image is for illustrative purposes only. Please refer to product description.
214 In Stock
216 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč158.756 |
25+ | Kč126.905 |
50+ | Kč110.854 |
100+ | Kč100.822 |
250+ | Kč94.301 |
Price for:Each
Minimum: 1
Multiple: 1
Kč158.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03141
Order Code2543024
Technical Datasheet
ESD Brush TypeConductive
Bristle Material-
Handle TypeErgonomic Handle
Handle MaterialPP (Polypropylene)
Overall Length92mm
Width-
Product Range-
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
ESD Brush Type
Conductive
Handle Type
Ergonomic Handle
Overall Length
92mm
Product Range
-
Bristle Material
-
Handle Material
PP (Polypropylene)
Width
-
Technical Docs (1)
Alternatives for D03141
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062