Print Page
Image is for illustrative purposes only. Please refer to product description.
1,972 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč77.246 |
10+ | Kč72.481 |
Price for:Each
Minimum: 1
Multiple: 1
Kč77.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03174
Order Code4161400
Output Power40W
Heat Temperature Max450°C
Supply Voltage240V
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
A lightweight and compact soldering iron with heat-resistant rubber lead, designed for easy operation.
- Bit held in place by a grub screw (1mm pointed tip)
- Black Bakelite handle with yellow rubber grip
- Long life tip
- Mica heater
- Temperature range: 420-450℃
- Voltage: 220-240V AC/50Hz
- Lead length: 1.2m
Warnings
Catalogue Error on page 2074: This has a Rubber Lead and not a Silicone Lead
Technical Specifications
Output Power
40W
Supply Voltage
240V
Plug Type
UK Type G
Heat Temperature Max
450°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27