Print Page
Image is for illustrative purposes only. Please refer to product description.
274 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč170.544 |
10+ | Kč163.522 |
Price for:Each
Minimum: 1
Multiple: 1
Kč170.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03175
Order Code4161401
Output Power60W
Heat Temperature Max480°C
Supply Voltage240V
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
A lightweight and compact soldering iron with heat-resistant rubber lead, designed for easy operation.
- Bit held in place by a grub screw
- Black Bakelite handle with yellow rubber grip
- Long life tip
- Mica heater
- Temperature range: 450-480℃
- Voltage: 220-240V AC/50Hz
- Lead length: 1.2m
Technical Specifications
Output Power
60W
Supply Voltage
240V
Plug Type
UK Type G
Heat Temperature Max
480°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28