Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč459.716 |
Price for:Each
Minimum: 1
Multiple: 1
Kč459.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03216
Order Code3383082
Technical Datasheet
Impact Rate Max3000BPM
Torque120N-m
Supply Voltage VAC-
Input Power775W
Battery TypeLi-Ion
Battery Voltage18V
Product Range-
SVHCTo Be Advised
Product Overview
- Compact, yet powerful impact driver
- <1/4/>" Hex quick chuck
- Powered metal gears
- LED Light for illuminating the work area
- Non slip grip
- Motor: 775W
- Variable Speed: 0-2000rpm
- Impact Rate: 0-3000bpm
- Max Torque: 120Nm
- Voltage / Frequency: 230V, 50Hz
- Supplied without a battery or charger, with the aim of reducing the cost of adding additional tools to the Duratool 18V Power Tool System
Notes
Bare Unit = Body Only No Battery, Charger or Case Supplied
Technical Specifications
Impact Rate Max
3000BPM
Supply Voltage VAC
-
Battery Type
Li-Ion
Product Range
-
Torque
120N-m
Input Power
775W
Battery Voltage
18V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84672985
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.222