Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD03293
Order Code3340930
Product RangeHot Wire Foam Cutters
Technical Datasheet
60 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč452.443 |
3+ | Kč414.071 |
Price for:Each
Minimum: 1
Multiple: 1
Kč452.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03293
Order Code3340930
Product RangeHot Wire Foam Cutters
Technical Datasheet
Product RangeHot Wire Foam Cutters
SVHCTo Be Advised
Product Overview
A 3 in 1 hot wire polystyrene cutting tool set from Duratool that is perfect for cutting all types of polystyrene and foam.
- For cutting foam for prototypes, decorative moulding, hobby craft projects and DIY foam
- 3 Changeable tips: hot wire tip, cutting tip and engraver tip
- Heat up time: 10 seconds
- Power: 8W
- Output Voltage / current: 5V / 1500mA
Applications
Construction, High Temperature, Hobby & Education, Industrial & Manufacturing, Instrumentation, Laboratory, Production
Contents
x1 Hot wire tip; x1 Cutting tip; x1 Engraver tip; x1 Soldering iron stand; x1 Spare Nichrome wire 3M
Technical Specifications
Product Range
Hot Wire Foam Cutters
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84778095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3