Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD03298
Order Code3212640
Product RangeDURATOOL VDE
Technical Datasheet
137 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč376.451 |
2+ | Kč362.908 |
4+ | Kč339.082 |
Price for:1 Set
Minimum: 1
Multiple: 1
Kč376.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03298
Order Code3212640
Product RangeDURATOOL VDE
Technical Datasheet
Kit Contents7x of PH0, PH1, PH2 Phillips, 3mm, 4mm, 5.5mm, 6.5mm Slotted Screwdrivers & Voltage Tester
Product RangeDURATOOL VDE
SVHCTo Be Advised
Product Overview
An electricians VDE screwdriver set with 7x VDE screwdrivers with soft grip handles and a tester for mains voltage detection.
- 1000V AC Insulated VDE screwdriver set (7 piece), IEC60900
- All purpose mains voltage tester (70V-250V testing range)
- Phillips: PH0 x 75mm, PH1 x 80mm & PH2 x 100mm
- Slotted: 3 x 75mm, 4 x 100mm, 5.5 x 125mm & 6.5 x 150mm
- Soft grip handles on VDE screwdrivers for comfort and grip
Applications
Electrical, Facility Maintenance, Installations, Maintenance & Repair
Contents
7x VDE Screwdrivers & 1x Voltage Tester
Technical Specifications
Kit Contents
7x of PH0, PH1, PH2 Phillips, 3mm, 4mm, 5.5mm, 6.5mm Slotted Screwdrivers & Voltage Tester
SVHC
To Be Advised
Product Range
DURATOOL VDE
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.601