Print Page
Image is for illustrative purposes only. Please refer to product description.
61 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč469.247 |
Price for:Each
Minimum: 1
Multiple: 1
Kč469.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03309
Order Code3403948
Moisture Content-
Resolution %2%
Operating Temperature Min0°C
Operating Temperature Max40°C
External Height96mm
External Depth20mm
External Width40mm
Product Range-
SVHCTo Be Advised
Product Overview
Compact moisture meter with a dual, backlit LCD display and selectable wood or building material moisture in °C or °F.
- Displays both moisture and temperature
- 8mm Electrodes
- Auto power off
- Supplied with 4x LR44 batteries
- Measuring range: Wood 6-44%, building material 0.2-2%
Technical Specifications
Moisture Content
-
Operating Temperature Min
0°C
External Height
96mm
External Width
40mm
SVHC
To Be Advised
Resolution %
2%
Operating Temperature Max
40°C
External Depth
20mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117