Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD03360
Order Code3573570
Product RangeDuratool - Soldering Irons
Technical Datasheet
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč579.850 |
Price for:Each
Minimum: 1
Multiple: 1
Kč579.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03360
Order Code3573570
Product RangeDuratool - Soldering Irons
Technical Datasheet
Ignition TypeSelf Ignition
Run Time30min
Heat Temperature Max450°C
Product RangeDuratool - Soldering Irons
SVHCTo Be Advised
Product Overview
Cordless soldering iron kit, ideal for soldering, jewellery repair, circuit repair, model building, art and crafts, etc.
- Powered by butane gas (not supplied), can also be used as a torch and hotblower
- Piezo auto ignition
- Adjustable gas flow
- On/Off and safety switches
- Spare conical and chisel bits also available
- Weight: 95g
Technical Specifications
Ignition Type
Self Ignition
Heat Temperature Max
450°C
SVHC
To Be Advised
Run Time
30min
Product Range
Duratool - Soldering Irons
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84682000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1