Print Page
Image is for illustrative purposes only. Please refer to product description.
139 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč127.406 |
10+ | Kč117.124 |
Price for:Each
Minimum: 1
Multiple: 1
Kč127.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03411
Order Code3573558
Technical Datasheet
Balance / Scale TypeHanging Scale
Load Weight Max50kg
Resolution (g)10g
Product Range-
SVHCTo Be Advised
Product Overview
Digital hanging scales with 50kg capacity.
- Backlit, LCD display
- kg, lb, jin, oz unit measurement
- Tare, counting and zero functions
- Auto shutdown
- Requires 2x AAA batteries (not supplied)
Technical Specifications
Balance / Scale Type
Hanging Scale
Resolution (g)
10g
SVHC
To Be Advised
Load Weight Max
50kg
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90160010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09