Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD03450
Order Code3617711
Product RangeDuratool - Sack Trucks
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,470.440 |
2+ | Kč1,409.998 |
4+ | Kč1,380.403 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,470.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03450
Order Code3617711
Product RangeDuratool - Sack Trucks
Technical Datasheet
Truck TypeSack
Carrying Capacity200kg
External Height460mm
External Width550mm
Length1310mm
Product RangeDuratool - Sack Trucks
SVHCTo Be Advised
Product Overview
- General purpose hand truck
- P-Style handle allows for the truck to be laid flat for loading
- Rounded back support for carrying
- Welded joints for greater strength
- Pneumatic wheels increase the stability
- Single handed manoeuvring
- Carrying Capacity: 200kg
- Height: 460mm
- Width: 550mm
- Length: 1310mm
Technical Specifications
Truck Type
Sack
External Height
460mm
Length
1310mm
SVHC
To Be Advised
Carrying Capacity
200kg
External Width
550mm
Product Range
Duratool - Sack Trucks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:87168000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.2