Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD03451
Order Code3617712
Product RangeDuratool - Sack Trucks
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,950.221 |
2+ | Kč1,860.434 |
4+ | Kč1,800.242 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,950.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03451
Order Code3617712
Product RangeDuratool - Sack Trucks
Technical Datasheet
Truck TypeFolding Toe Plate Sack
Carrying Capacity200kg
External Height1200mm
External Width560mm
Length670mm
Product RangeDuratool - Sack Trucks
SVHCTo Be Advised
Product Overview
- Robust sack truck, ideal for use in warehouses, offices and the home
- Additional extended toe plate allows easy transportation of bigger items
- Toe plate folds away for easy storage
- Steel construction
- Wheel guards also provide extra stability for wider loads
- Pneumatic treaded wheels for extra traction
- Carrying Capacity: 200kg
- Height: 1200mm
- Width: 560mm
- Length: 670mm
- Toe Plate Width: 385mm
Technical Specifications
Truck Type
Folding Toe Plate Sack
External Height
1200mm
Length
670mm
SVHC
To Be Advised
Carrying Capacity
200kg
External Width
560mm
Product Range
Duratool - Sack Trucks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:87168000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.1