Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,070.856 |
2+ | Kč1,950.221 |
4+ | Kč1,860.434 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,070.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03454
Order Code3617716
Technical Datasheet
Trolley TypeFolding Trolley
Carrying Capacity300kg
External Height863mm
External Width616mm
Length916mm
Product Range-
SVHCTo Be Advised
Product Overview
D03454 is a heavy duty platform truck / trolley suitable for use in warehouses, hospitals offices etc.
- Metal platform with grip surface
- Folding handle for easy storage
- Rubber trim for protection from bumps and knocks
- 4 castors - 2 fixed & 2 swivel
- Carrying capacity: 300kg
- Height: 863mm, width: 616mm, length: 916mm
Technical Specifications
Trolley Type
Folding Trolley
External Height
863mm
Length
916mm
SVHC
To Be Advised
Carrying Capacity
300kg
External Width
616mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):16.5