Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč859.241 |
3+ | Kč797.795 |
Product Information
Product Overview
The Soldering Helping Hand is an indispensable tool for anyone engaged in soldering tasks, particularly when working with delicate components and printed circuit boards (PCBs). With its 4X magnetic arm and versatile features, this tool provides exceptional support and precision. Equipped with a 4X magnetic arm, this helping hand provides secure and stable positioning of your workpiece during soldering. The magnetic arm holds the components or PCB in place, preventing any accidental movement or displacement, ensuring that your soldering process is accurate and reliable. This feature is particularly beneficial when dealing with intricate or delicate components that require precise soldering. The adjustable arms of the helping hand allow for easy customization of the positioning and angle of your workpiece. Whether you need to solder tiny surface-mount components or larger through-hole components, this tool adapts to your requirements, providing optimal visibility and access. The arms are equipped with locking mechanisms, ensuring that your desired angle remains fixed throughout the soldering process.
Applications
Embedded Design & Development, Electronics Design, Maintenance & Repair, Utilities, Hobby & Education, Instrumentation, Prototyping
Technical Specifications
Helping Hand With 4X Magnetic Arm
Soldering Helping Hands
To Be Advised
Soldering Components and PCBs
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate