Print Page
Image is for illustrative purposes only. Please refer to product description.
143 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč69.722 |
5+ | Kč63.452 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč69.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoM5 STAINLESS FORM A
Order Code1377554
Technical Datasheet
Internal Diameter-
External Diameter-
Fastener MaterialStainless Steel
Thread Size - MetricM5
Fastener Plating-
Product Range-
Product Overview
The M5 STAINLESS FORM A is a M5 Form-A Washer, made of 18/8 stainless steel (A2 grade). The washers offer high tensile strength and are resistant to corrosion. Temperatures up to 850°C and most chemicals. Ideal for use in many electronic, food, chemical and construction applications. Designed according to BS4320 standard.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Consumer Electronics, Test & Measurement, Commercial
Technical Specifications
Internal Diameter
-
Fastener Material
Stainless Steel
Fastener Plating
-
External Diameter
-
Thread Size - Metric
M5
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04