
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč16,748.675 |
5+ | Kč16,279.177 |
10+ | Kč15,219.547 |
Product Information
Product Overview
123-7000-153 is a Series 123 boiler water level control designed for boiler applications, the 123 is primarily used for low water cut-off or feed-water control. Other applications include condensate tanks and deaerators. A special snap action switch mechanism eliminates frequent operation due to surging water level. A transparent cover provides convenient visible operation of the switch. Features a flanged chamber for easy clean out and replacement of float or switch mechanism without removing the unit from piping. The 125 offers the same long lasting service with a direct action mercury switch movement that provides a close deadband where needed. Typical applications include boiler low water cut-off, boiler feed-water control, condensate tanks, deaerators.
- Special snap action switch mechanism options eliminate frequent operation due to surging water level
- Transparent cover provides convenient visible operation of the switch
- Flanged chamber for easy clean-out, replacement of float/ switch mechanism w/o removing from piping
- Heavy duty, cast iron chamber, SPDT snap
Technical Specifications
-
-
To Be Advised
-
123 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate