Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč16,767.234 |
5+ | Kč16,297.235 |
10+ | Kč15,236.602 |
Product Information
Product Overview
265NR-D5 is a proximity series 265 Precisor® II electro-pneumatic positioner that combines outstanding performance with an extremely low price, making it an exceptional value for industrial applications. Rotary valves with single or double acting pneumatic actuators can be precisely controlled, such as our ball and butterfly valves. The Precisor® II positioner proportionally modulates the valve from a pneumatic 3 to 15psig input signal and is user-selectable for single or double action. Its rugged, durable design makes it ideal for use in harsh environments, while maintaining precise, accurate positioning of the control elements. Includes a bracket for mounting onto actuators with NAMUR standard connections, and features a versatile linear cam for direct action, reverse action, or split ranges.
- Air supply: 20 to 101psig (1.4 to 7.0bar)
- Aluminium diecasting enclosure
- Field selectable cam for direct or reverse acting
- Highly visible indicator for local indication
- IP66 enclosure rating
- 1/4" NPT air supply connection, 1/8" NPT gauge connection
- Temperature limit range from -4 to 158°F (-20 to 70°C)
Technical Specifications
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate