Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,249.235 |
5+ | Kč1,214.123 |
10+ | Kč1,135.121 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,249.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part No480
Order Code4288152
Technical Datasheet
Air Velocity Range25FPM to 400FPM
Beaufort Force-
Operating Temperature Min-
Operating Temperature Max-
Relative Humidity Range-
External Height98.43mm
External Width96.82mm
External Depth40.08mm
Accuracy10%
Product Range-
SVHCTo Be Advised
Product Overview
480 is a Vaneometer™ swing vane anemometer. It is a durable, economically priced instrument specifically designed to simplify the measurement of low air velocities. It is accurate to ±5% of full-scale to 100 FPM and ±10% from 100 FPM to the top of scale. It has a spirit level to ensure accurate readings and the large scales are easy to read and visible from both sides. It is used to measure velocity of air flow into laboratory fume hoods and at paint spray booths to determine when to change filters. Or wherever needed to meet OSHA standards of ventilation for smoke, dust or fume removal.
- Vaneometer range from 25-400FPM
- Small size and weight for easy portability
- Easy to clean ABS plastic housing
Technical Specifications
Air Velocity Range
25FPM to 400FPM
Operating Temperature Min
-
Relative Humidity Range
-
External Width
96.82mm
Accuracy
10%
SVHC
To Be Advised
Beaufort Force
-
Operating Temperature Max
-
External Height
98.43mm
External Depth
40.08mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate