Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,804.385 |
5+ | Kč3,697.544 |
10+ | Kč3,457.027 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,804.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
AVG-29121 is a series AVG averaging temperature sensor. It can be used to measure the average temperature up stream of the cooling coils in an air handler. The coiled sensor unwinds to a length to take an average temperature reading across a large space. The housing has multiple knockouts to reduce the time to install conduit. The series CC1 mounting brackets can be used to secure the capillary to the wall of the air handler without kinking. Typical applications include building automation, air handling equipment monitoring and large air duct temperature monitoring.
- 20Kohm thermistor temperature sensor
- Plastic junction box
- 12" capillary length
- Cooper capillary offers improved thermal conductivity
- 8" cable length
- Operating Temperature: -32 to 240°F (-35.5 to 115.5°C)
- Flanged mounting ears
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001