Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Product Overview
CAM-10 is a series CAM compressed air meter which operates by the calorimetric measuring principle to detect the standard volume flow of operating compressed air. It is designed specifically to evaluate the current flow rate and the current consumed quantity in compressed air systems. With an easily programmable digital display, this unit offers a quick, accurate readout. The Series CAM is constructed of high-grade materials and is virtually maintenance free.
- 1.4 - 412.0SCFM range
- 2" NPT process connection
- Temperature limit range from 32 to 140°F (0 to 60°C)
- Pressure limit of 232psig (16bar)
- Humidity limit of 90% RH
- Power requirement range from 19-30VDC
- Loop resistance of 500 ohm, current consumption is less than 100mA
- 4-digit alpha numeric red LED display
- 4 pin M12 (micro) cable connection
- IP66 (NEMA 4X) enclosure rating
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
Tariff No:90261089
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
Weight (kg):4.331807