Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoLCT316-100.
Order Code4285772
Product RangeLCT316 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,885.514 |
5+ | Kč1,791.214 |
10+ | Kč1,696.913 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,885.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoLCT316-100.
Order Code4285772
Product RangeLCT316 Series
Technical Datasheet
Product RangeLCT316 Series
Timer FunctionsCountdown / Up
Time Min1s
Time Max999min
No. of Timing Ranges1Ranges
No. of Digits-
Timer OutputSPST-NO
Supply Voltage Max115VAC
Current Rating Nom-
Connection / Termination-
Panel Cutout Height1.14"
Panel Cutout Width2.8"
Technical Specifications
Product Range
LCT316 Series
Time Min
1s
No. of Timing Ranges
1Ranges
Timer Output
SPST-NO
Current Rating Nom
-
Panel Cutout Height
1.14"
Timer Functions
Countdown / Up
Time Max
999min
No. of Digits
-
Supply Voltage Max
115VAC
Connection / Termination
-
Panel Cutout Width
2.8"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151502