Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč44,241.120 |
5+ | Kč42,987.120 |
10+ | Kč40,203.240 |
Price for:Each
Minimum: 1
Multiple: 1
Kč44,241.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
MFS2-3 is a series MFS magnetic inductive flow sensor. It is a compact, 316 SS body, in line flowmeter with pulse output. Applications include contaminated liquid flow monitoring, flow of conductive liquids, water and wastewater treatment, industrial systems and irrigation applications.
- Range 0.66 to 13.2GPM (2.5 to 50LPM)
- 3/4" male NPT process connection
- Frequency output
- Long life cycle with no moving parts to wear or break
- Can be applied in applications dealing with contaminated media with no mechanical component in flow
- Obstruction free pipe cross-section yields low pressure drop
- Unaffected by change in temperature, density, viscosity or concentration
- Power requirement of 24VDC ±10%
- Power consumption of 0.6W
- Loop resistance of 250 ohm and current consumption of maximum 80mA
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796