Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč14,708.166 |
5+ | Kč14,296.102 |
10+ | Kč13,365.634 |
Product Information
Product Overview
PLS-W-S-1-2-CSH-0-0 is a series PLS paddle level switch uses a 1 RPM synchronous motor to rotate a paddle and sense the presence of dry powder or bulk materials. It includes pdl-1 paddle and flg-csh flange. Movement is impeded when product comes into contact with the paddle and the resulting motor torque activates the output switches and stops the motor. The PLS is designed with the industry standard 1-1/4˝ male NPT connection and mounting flanges. Magnetic drive isolates and completely seals the control head from the process and environment preventing material or dust from entering the control head, Motor shuts-off when paddle stalls increasing motor life, preventing motor burnout and decreasing power usage, Slip clutch design enabled by the magnetic drive that prevents damage to motor and drive mechanism from sudden or excessive loading on the paddle, Screw cover on the enclosure for easy access with no worries about losing bolts or screws.
- Paddle level switch, SPDT, weatherproof, 120VAC power supply
- Modular design to allow field installation of any paddle, flanges, shaft extensions, or shaft guards
- Aluminium, powder coated enclosure
- Screw terminals electric connections
- 3/4˝ female NPT conduit connection
- 1-1/4˝ male NPT (optional flange) process connection
- cUL approved as an auxiliary device or as an auxiliary device for hazardous locations
- Typical applications include mining, food and beverage, silos and hoppers
Technical Specifications
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate