Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoSFI-550-1
Order Code4287178
Product Range550 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,067.154 |
5+ | Kč1,037.309 |
10+ | Kč969.844 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,067.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoSFI-550-1
Order Code4287178
Product Range550 Series
Technical Datasheet
Fitting TypeSight Window
Pneumatic Connection1" MNPT
Operating Pressure Max125psi
Tubing Outer Diameter23.81mm
Fitting MaterialSteel
Product Range550 Series
SVHCTo Be Advised
Product Overview
SFI-550-1 is a series 550 sight window, range of glass with plated steel body sight window which display level or contents of tanks or pipelines. Typical applications include hydraulic tanks, pressure vessels, coolant tanks, hydraulic lines and oil reservoirs.
- 1" male NPT
- Glass to metal bond for utmost reliability
- Plated steel bodies have convenient hex wrench surfaces for easy installation
- Clear windows, ripple free, and flush with front face, with no recess on which dirt might collect
- Compatible gases and liquids
- Temperature limit of 200°F (93°C)
- Pressure limit of 125psig (8.6bar)
Technical Specifications
Fitting Type
Sight Window
Operating Pressure Max
125psi
Fitting Material
Steel
SVHC
To Be Advised
Pneumatic Connection
1" MNPT
Tubing Outer Diameter
23.81mm
Product Range
550 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158757