Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoULT-11.
Order Code4285743
Product RangeULT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč54,298.200 |
5+ | Kč51,589.560 |
10+ | Kč48,880.920 |
Price for:Each
Minimum: 1
Multiple: 1
Kč54,298.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoULT-11.
Order Code4285743
Product RangeULT Series
Technical Datasheet
Operating Pressure Max30psi
Accuracy± 0.2%
Sensor Output Type4mA to 20mA
Output Interface-
Housing MaterialPVDF (Polyvinylidene Fluoride)
Supply Voltage Min18V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeULT Series
Technical Specifications
Operating Pressure Max
30psi
Sensor Output Type
4mA to 20mA
Housing Material
PVDF (Polyvinylidene Fluoride)
Supply Voltage Max
28V
Operating Temperature Max
60°C
Accuracy
± 0.2%
Output Interface
-
Supply Voltage Min
18V
Operating Temperature Min
-40°C
Product Range
ULT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.460858