Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDYMO
Manufacturer Part No40918
Order Code667055
Also Known AsS0720730, GTIN UPC EAN: 05411313409186
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč826.888 |
5+ | Kč810.335 |
Price for:Each
Minimum: 1
Multiple: 1
Kč826.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part No40918
Order Code667055
Also Known AsS0720730, GTIN UPC EAN: 05411313409186
Technical Datasheet
Label Tape TypeAdhesive
Tape Length7m
Tape Width9mm
Tape Material-
Label Tape ColourBlack on Yellow
For Use WithDymo LabelManager & LabelPoint Systems
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 40918 is a 9mm black text on yellow Adhesive Label Tape made of polyester and will adhere to most surfaces. This tape features scratch and smudge resistant. They have a slit back which makes the label easy to peel from the backing paper. These tapes are self-adhesive, long-lasting, durable and resistant to extreme temperatures and conditions. Suitable for use with LabelManager 100, 100PLUS, 120P, 150, 160, 200, 210D, 220P, 260P, 280, 300, 350, 350D, 360D, 400, 420P, 450, 450D, 500TS, PnP/wireless PnP, PC/PC 2, LabelWriter 450 Duo, LabelPoint 100, 150, 200, 250, 300 and 350 systems.
Applications
Maintenance & Repair
Technical Specifications
Label Tape Type
Adhesive
Tape Width
9mm
Label Tape Colour
Black on Yellow
Product Range
-
Tape Length
7m
Tape Material
-
For Use With
Dymo LabelManager & LabelPoint Systems
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02