Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,037.309 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,037.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part NoS0720180
Order Code2460862
Also Known As35800
Technical Datasheet
Label Tape TypeSelf-Adhesive
Tape Length3.65m
Tape Width12mm
Tape MaterialAluminium
Label Tape ColourSilver
For Use With-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The S0720180 is a self-adhesive aluminium Embossing Tape suitable for use in Rhino™ M1011 metal embossing tool.
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Label Tape Type
Self-Adhesive
Tape Width
12mm
Label Tape Colour
Silver
Product Range
-
Tape Length
3.65m
Tape Material
Aluminium
For Use With
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76072090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026875