Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDYMO
Manufacturer Part NoS0784440
Order Code1563768
Product RangeDymo Label Printers
Also Known AsLabelManager™ 210D, GTIN UPC EAN: 03501170784440
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,520.540 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,520.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part NoS0784440
Order Code1563768
Product RangeDymo Label Printers
Also Known AsLabelManager™ 210D, GTIN UPC EAN: 03501170784440
Technical Datasheet
Printer TypeDesktop
Printer Technology-
Print Resolution180dpi
Product RangeDymo Label Printers
Plug Type-
For Use WithDymo° D1 Label Cassettes 6, 9, 12mm Widths
SVHCNo SVHC (27-Jun-2024)
Product Overview
With a large screen, quick-access buttons and simple navigation, the LabelManager™ 210D+ is versatile and easy to use. Choose from eight font sizes, seven text styles and eight boxes plus underline to create custom labels suited for almost any office labeling job, plus store and quickly access up to nine frequently used labels. Enjoy labeling made easy from start to print with the LabelManager™ 210D+.
- A new user interface makes it very easy to use
- Graphical display shows exactly how the label will print
- Quick access buttons to symbols, punctuations and diacriticals
- Auto power-off helps extend battery life
- Single font with 2 print lines
- 6 character sizes
- 7 styles - normal, bold, vertical, outline, shadow, italic, mirror
- 8 box sizes
- Underline printing
- 133 symbols
- 10 incremental copies
- Memory - last label plus 9 extra memories
- Manual tape cutter
- Utilises 3 Tape widths (D1 tapes) - 6, 9, 12mm
- Powered by 6x AA batteries (not supplied)
Technical Specifications
Printer Type
Desktop
Print Resolution
180dpi
Plug Type
-
SVHC
No SVHC (27-Jun-2024)
Printer Technology
-
Product Range
Dymo Label Printers
For Use With
Dymo° D1 Label Cassettes 6, 9, 12mm Widths
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84433900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.812