Print Page
LW6004HR-NM01
6" Mid Woofer 60 Watt 6 Ohm
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
200+ | Kč1,591.075 |
Price for:Each
Minimum: 200
Multiple: 200
Kč318,215.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYNAVOX
Manufacturer Part NoLW6004HR-NM01
Order Code2827678
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric175mm
Impedance6ohm
External Width - Metric-
Power Rating Nom60W
Resonant Frequency50.98Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
External Diameter - Imperial6.89"
Product Dimensions175mm x 83.5mm
External Width - Imperial-
Frequency Range50Hz to 4kHz
Frequency Response Min50Hz
Frequency Response Max4kHz
Temperature Grade-
IP Rating-
Product Range-
Power Rating Max100W
External Length - Metric-
External Depth - Metric83.5mm
External Length - Imperial-
External Depth - Imperial3.287"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Woofer
Impedance
6ohm
Power Rating Nom
60W
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
6.89"
External Width - Imperial
-
Frequency Response Min
50Hz
Temperature Grade
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (21-Jan-2025)
External Diameter - Metric
175mm
External Width - Metric
-
Resonant Frequency
50.98Hz
Speaker Shape
Round
Product Dimensions
175mm x 83.5mm
Frequency Range
50Hz to 4kHz
Frequency Response Max
4kHz
IP Rating
-
Power Rating Max
100W
External Depth - Metric
83.5mm
External Depth - Imperial
3.287"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.544054