Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,126.343 |
5+ | Kč1,047.341 |
Product Information
Product Overview
The 3M™ 1100 Earplugs are disposable foam earplugs designed for insertion into the ear canal to help reduce exposure to hazardous levels of noise up to 35 dB, tested to EN 352-2:2020. Get comfortable hearing protection with 3M™ 1100 Earplugs. Easy to roll down and insert, their tapered design helps provide a noise-reducing seal in the ear canal. Made with a soft, hypoallergenic foam they react and soften with your body temperature offering a longer more comfortable wear. Fully tested and approved against EN 352-2:2020 they can reduce noise levels by 35 dB. Model is compatible for use with the 3M™ E-A-RFit™ Dual-Ear Validation System and available as a probed plug. Available in refill bottles and bags for use with 3M™ E-A-R™ One Touch™ Pro Earplug Dispenser for convenient on site easy access to hearing protection with reduced waste.
- Reduces noise levels up to 35 dB, tested to EN 352-2:2020
- Tapered design provides a good fit on a wide range of ear canal sizes
- Soft hypoallergenic foam softens with body temperature once inserted for comfortable extended wear
- Compatible with the 3M™ E-A-Rfit™ Dual-Ear Validation System
- Attenuation Rating: 35dB
Technical Specifications
Uncorded
E.A.R - Soft Ear Plugs
35dB
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate