Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part No900AGQ
Order Code4359207
Product Range900 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
1900+ | Kč18.434 |
Price for:Each
Minimum: 1900
Multiple: 1900
Kč35,024.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No900AGQ
Order Code4359207
Product Range900 Series
Technical Datasheet
Product Range900 Series
Contact ConfigurationSPST-NO
Switch TerminalsSMD
Contact Current Max100mA
Contact Voltage DC Nom50V
External Height2mm
External Width3.8mm
External Depth5.7mm
Technical Specifications
Product Range
900 Series
Switch Terminals
SMD
Contact Voltage DC Nom
50V
External Width
3.8mm
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
SPST-NO
Contact Current Max
100mA
External Height
2mm
External Depth
5.7mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000311