Print Page
125 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč275.629 |
5+ | Kč256.819 |
10+ | Kč238.009 |
25+ | Kč224.215 |
50+ | Kč214.685 |
100+ | Kč205.405 |
250+ | Kč196.376 |
Price for:Each
Minimum: 1
Multiple: 1
Kč275.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoKO128B2007.
Order Code3883818
Product RangeKO Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPST
Product RangeKO Series
No. of Switch Positions2 Position
Switch TerminalsScrew
Contact Current Max4A
Contact Voltage AC Nom125V
Contact Voltage DC Nom-
Angle of Throw90°
Technical Specifications
Switch Operation
Off-On
Product Range
KO Series
Switch Terminals
Screw
Contact Voltage AC Nom
125V
Angle of Throw
90°
Contact Configuration
SPST
No. of Switch Positions
2 Position
Contact Current Max
4A
Contact Voltage DC Nom
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432
Product traceability