Print Page
169 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
500+ | Kč281.899 |
Price for:Each
Minimum: 500
Multiple: 500
Kč140,949.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoKO129EA126.
Order Code3883819
Product RangeKO Series
Technical Datasheet
Switch OperationOn-(On)
Contact ConfigurationSPDT
Product RangeKO Series
No. of Switch Positions1 Position
Switch TerminalsSolder Lug
Contact Current Max4A
Contact Voltage AC Nom125V
Contact Voltage DC Nom-
Angle of Throw45°
Technical Specifications
Switch Operation
On-(On)
Product Range
KO Series
Switch Terminals
Solder Lug
Contact Voltage AC Nom
125V
Angle of Throw
45°
Contact Configuration
SPDT
No. of Switch Positions
1 Position
Contact Current Max
4A
Contact Voltage DC Nom
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053307