Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoPB66EE2CR6N
Order Code4246773
Product RangePB66 Series
Technical Datasheet
259 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč121.136 |
5+ | Kč112.860 |
10+ | Kč104.584 |
20+ | Kč99.818 |
50+ | Kč95.053 |
Price for:Each
Minimum: 1
Multiple: 1
Kč121.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPB66EE2CR6N
Order Code4246773
Product RangePB66 Series
Technical Datasheet
Product RangePB66 Series
Panel Cutout Diameter25mm
Contact ConfigurationDPDT
Switch OperationOff-On
Pushbutton Actuator StyleRound
Actuator / Cap ColourNatural
Contact Current AC Max16A
Contact Voltage VAC127V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP66
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Product Overview
PB66EE2CR6N is a PB66 series pushbutton switch that is easy to operate and is totally protected against dust and strong jets of water at an IP66 rating. The PB66 series pushbutton switch operates in temperatures ranging from 0°C to 55°C and can be stored at -25°C to 85°C. The double-pole, double-throw (DPDT) circuits on this switch perform Off-On latching functions and come with a UL electrical rating of 16(16)A at 127VAC. The electrical life expectancy on this pushbutton switch is 50,000 cycles, and it fits a 25mm cut-out.
- Round actuator with 13N actuator force
- 6.3mm termination
- Non-illuminated power symbol laser etched
- Contact resistance of 50mohm max
- Insulation resistance of 2Mohm min at 500VDC
- Dielectric strength of 1300VAC min. for 1 minute
Technical Specifications
Product Range
PB66 Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Round
Contact Current AC Max
16A
Contact Current DC Max
-
IP Rating
IP66
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Panel Cutout Diameter
25mm
Switch Operation
Off-On
Actuator / Cap Colour
Natural
Contact Voltage VAC
127V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002606