Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoTD1250AF160QP1.
Order Code4158264
Product RangeTD1250 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč105.587 |
10+ | Kč93.799 |
25+ | Kč88.783 |
50+ | Kč85.774 |
100+ | Kč82.764 |
250+ | Kč78.500 |
500+ | Kč75.742 |
1000+ | Kč72.983 |
Price for:Each
Minimum: 1
Multiple: 1
Kč105.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTD1250AF160QP1.
Order Code4158264
Product RangeTD1250 Series
Technical Datasheet
Product RangeTD1250 Series
Contact ConfigurationSPST-NO
Switch TerminalsPC Pin
Contact Current Max50mA
Contact Voltage DC Nom16V
External Height11.7mm
External Width5.25mm
External Depth8.25mm
Technical Specifications
Product Range
TD1250 Series
Switch Terminals
PC Pin
Contact Voltage DC Nom
16V
External Width
5.25mm
Contact Configuration
SPST-NO
Contact Current Max
50mA
External Height
11.7mm
External Depth
8.25mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363