Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoTL1105F160Q
Order Code1633022
Product RangeTL1105 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5.573 |
10+ | Kč5.341 |
25+ | Kč5.110 |
50+ | Kč4.982 |
100+ | Kč4.674 |
250+ | Kč4.417 |
500+ | Kč4.212 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL1105F160Q
Order Code1633022
Product RangeTL1105 Series
Technical Datasheet
Product RangeTL1105 Series
IlluminationNon Illuminated
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
TL1105 Series
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
Illumination
Non Illuminated
Switch Mounting
Through Hole
Actuating Force
160gf
Switch Dimensions (L x W)
6mm x 6mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Alternatives for TL1105F160Q
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000215