Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč10,041.029 |
Price for:Each
Minimum: 1
Multiple: 1
Kč10,041.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAGLE
Manufacturer Part NoG990
Order Code3401034
Also Known AsGTIN UPC EAN: 5021196150459
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Simple to install and operate
- Automatically limits the sound output from pubs, clubs, etc
- 4 keyswitch selectable Db levels
- Straight forward installation and adjustment
- Fully automatic operation
- Remote indicator (Traffic Light type)
- 30 amp contact breaker
- Built-in Fire Alarm interface and remote sound pick-up microphone (supplied)
- Power Input 230v ac
- 50HZ
- Colour Black
- Weight 76 kg
Technical Specifications
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.39