Print Page
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč214.936 |
5+ | Kč210.672 |
10+ | Kč206.408 |
20+ | Kč194.119 |
50+ | Kč181.830 |
Price for:Each
Minimum: 1
Multiple: 1
Kč214.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
10-2513.1142 is a single LED with 300mcd luminous intensity and 630nm dominant wavelength.
- 13mA ±15% operation current
- 28V AC/DC +10% operating voltage
- BA9s socket, red LED colour
Technical Specifications
Accessory Type
Single LED
Product Range
10
For Use With
EAO 10 Series Pushbutton Switches
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002