Print Page
Image is for illustrative purposes only. Please refer to product description.
1,429 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč123.644 |
10+ | Kč120.635 |
25+ | Kč117.625 |
50+ | Kč103.079 |
100+ | Kč97.812 |
Price for:Each
Minimum: 1
Multiple: 1
Kč123.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No10-2603.3178S
Order Code3807351
Technical Datasheet
LED ColourWhite
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If-
Forward Voltage3.2V
Luminous Intensity500mcd
Viewing Angle-
Lens ShapeRound with Flat Top
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Colour
White
Bulb Size
T-1 (3mm)
Forward Voltage
3.2V
Viewing Angle
-
Product Range
-
SVHC
No SVHC (10-Jun-2022)
LED Mounting
Through Hole
Forward Current If
-
Luminous Intensity
500mcd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001