Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč512.384 |
5+ | Kč494.327 |
10+ | Kč476.269 |
20+ | Kč466.739 |
50+ | Kč457.208 |
Price for:Each
Minimum: 1
Multiple: 1
Kč512.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No10-2K12.1079
Order Code3807355
Technical Datasheet
Lamp Base Type-
LED ColourWhite
Bulb SizeT-6.8
Power Rating-
Wavelength Typ-
Luminous Intensity900mcd
Average Bulb Life-
Supply Voltage24V
Current Rating6mA
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Lamp Base Type
-
Bulb Size
T-6.8
Wavelength Typ
-
Average Bulb Life
-
Current Rating
6mA
SVHC
No SVHC (17-Jan-2023)
LED Colour
White
Power Rating
-
Luminous Intensity
900mcd
Supply Voltage
24V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002