Print Page
Image is for illustrative purposes only. Please refer to product description.
342 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč81.259 |
10+ | Kč75.240 |
25+ | Kč73.234 |
50+ | Kč70.976 |
100+ | Kč68.970 |
Price for:Each
Minimum: 1
Multiple: 1
Kč81.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No19-931.9
Order Code146223
Technical Datasheet
Lens Shape-
Switch Lens Colour-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
19-931.9 is a round lens for use with EAO 19 series switches.
- Ø 7.3mm dimension
- White lens colour
- Translucent lens holder optical effect
- Illuminative, plastic lens material
- Transparent lens optics
- Flush lens shape
- For film insert
Technical Specifications
Lens Shape
-
Product Range
-
Switch Lens Colour
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for 19-931.9
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000273