Print Page
98 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč852.971 |
5+ | Kč836.920 |
10+ | Kč820.618 |
20+ | Kč804.316 |
Price for:Each
Minimum: 1
Multiple: 1
Kč852.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No31-121.0252
Order Code3112081
Product Range31
Technical Datasheet
Product Range31
Pushbutton Switch TypeStandard
Panel Cutout Diameter16mm
Contact ConfigurationSPST-NO, SPST-NC
Contact Current Max5A
Switch OperationMomentary
Pushbutton Actuator StyleRectangular
Contact Voltage AC Nom250V
Actuator / Cap Colour-
Contact Current AC Max5A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination Colour-
Panel Cutout (H x W)-
Product Overview
The 31-121.0252 from EAO is an illuminated pushbutton switch. It is a snap action, rectangular shaped, black colour plastic pushbutton switch.
- 1NO/1NC contact configuration
- Momentary action
- 18mm x 24mm size
- Switching capacity of 5A at 250VAC
- Raised mounting at 16mm cutout
- Switching capacity of 5A at 250VAC/VDC
- Solder terminals
- Gold contacts
- IP40 protection
- UL, CSA, IEC 61058 and EN 61058 approved
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Product Range
31
Panel Cutout Diameter
16mm
Contact Current Max
5A
Pushbutton Actuator Style
Rectangular
Actuator / Cap Colour
-
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
-
Pushbutton Switch Type
Standard
Contact Configuration
SPST-NO, SPST-NC
Switch Operation
Momentary
Contact Voltage AC Nom
250V
Contact Current AC Max
5A
Contact Current DC Max
-
IP Rating
IP40
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Alternatives for 31-121.0252
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635