Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,701.116 |
5+ | Kč2,647.194 |
10+ | Kč2,593.021 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,701.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No31-810.005
Order Code2292980
Technical Datasheet
Accessory TypeBuzzer System
For Use With31 Series Pushbutton Switches
Product Range-
Product Overview
The 31-810.005 is a Buzzer System with solder terminals, polyetherimide case and black plastic front cap. This buzzer system is suitable for use with EAO 31-series pushbutton switches. This is an electronic non-contacting buzzer with IC oscillator switching system. Volume variable with a 1MΩ potentiometer or corresponding fixed resistor. Depending on how terminals are connected, the buzzer can operate with a continuous tone a(-) b(+) or with intermittent tone a(+) b(-).
- IP40 Protection rating
- 88dB(A) ±8dB at a distance of 0.1m sound pressure
Applications
Security
Technical Specifications
Accessory Type
Buzzer System
Product Range
-
For Use With
31 Series Pushbutton Switches
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072