Print Page
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč283.655 |
5+ | Kč248.292 |
10+ | Kč243.276 |
20+ | Kč238.260 |
50+ | Kč233.495 |
Price for:Each
Minimum: 1
Multiple: 1
Kč283.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 31-923 is a 24 X 24mm Front Protective Cap made of PE/silicone with transparent optics. It is suitable for use with the EAO 31 series pushbutton switches.
- Two-part
- Front panel thickness reduced by 1mm
- IP65 Protection rating
Applications
Industrial
Technical Specifications
For Use With
EAO 31 Series Pushbutton Switches
Product Range
31
Actuator / Cap Colour
Transparent
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134