Print Page
Image is for illustrative purposes only. Please refer to product description.
53 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč88.282 |
5+ | Kč86.526 |
10+ | Kč84.520 |
20+ | Kč79.754 |
50+ | Kč74.738 |
Price for:Each
Minimum: 1
Multiple: 1
Kč88.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No31-953.3
Order Code925226
Technical Datasheet
Indicator Lens ColourOrange
Lens Shape-
Mounting Hole Dia-
Accessory Type-
For Use With31 Series
Product Range-
Product Overview
The 31-953.3 is an orange Flat Lens made of polymethyl methacrylate for use with 31 series illuminated pushbuttons.
Applications
Lighting, Industrial
Technical Specifications
Indicator Lens Colour
Orange
Mounting Hole Dia
-
For Use With
31 Series
Lens Shape
-
Accessory Type
-
Product Range
-
Technical Docs (1)
Alternatives for 31-953.3
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134