Print Page
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč167.284 |
5+ | Kč164.023 |
10+ | Kč160.512 |
20+ | Kč157.252 |
50+ | Kč153.991 |
Price for:Each
Minimum: 1
Multiple: 1
Kč167.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
46-549.1400 is a protective shroud.
- Plastic material
- Ø 22.3mm mounting cut-out
- Yellow colour
- Dimension is Ø 60mm x 49mm
Technical Specifications
Accessory Type
Protective Shroud
Product Range
46 Series
For Use With
EAO 46 Series Switches
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001